842-045-542-101

Heilind Number:EDA842-045-542-101
Manufacturer:EDAC
Manufacturer Number:842-045-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Its copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a single row of 45 positions, it provides seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Choose efficiency and longevity with our green Card Edge Connector.