842-045-542-102

Heilind Number:EDA842-045-542-102
Manufacturer:EDAC
Manufacturer Number:842-045-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-542-102

Detailed Description

Enhance connectivity in high-temperature environments with this Card Edge Connector. Designed for durable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration on PCBs. The straight mount orientation and 45 positions accommodate various applications, while an amperage rating of 3A ensures efficient power transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for demanding industrial settings. Upgrade your system with this essential component for secure and efficient board-to-board connections.