842-045-542-104

Heilind Number:EDA842-045-542-104
Manufacturer:EDAC
Manufacturer Number:842-045-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-542-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 45 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for demanding electronic projects, this connector is a must-have for any engineer or hobbyist looking to elevate their PCB design.