842-045-542-107

Heilind Number:EDA842-045-542-107
Manufacturer:EDAC
Manufacturer Number:842-045-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-542-107

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout, it boasts 45 positions for seamless connectivity. The Copper Alloy contacts guarantee reliable transmission, while the .1-inch pitch and .2-inch row spacing offer precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where performance is non-negotiable. Upgrade your PCB setup with this essential component, a must-have in the realm of board-to-board connectivity.