842-045-542-108

Heilind Number:EDA842-045-542-108
Manufacturer:EDAC
Manufacturer Number:842-045-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for superior performance. With a single row of 45 copper alloy contacts, it ensures secure and reliable connections with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers ease of installation, making it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.