842-045-544-101

Heilind Number:EDA842-045-544-101
Manufacturer:EDAC
Manufacturer Number:842-045-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. This essential component, in a striking green color, boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a single row design and 45 positions, it offers efficient connectivity for your electronic devices. The Copper Alloy contacts and a pitch of .1 inch guarantee secure and reliable data transmission. Engineered for versatility, it can be mounted straight on your board with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.