842-045-558-101

Heilind Number:EDA842-045-558-101
Manufacturer:EDAC
Manufacturer Number:842-045-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-558-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 45 positions, perfect for seamless board-to-board connectivity. Engineered with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring a secure fit. The connector's durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it provides efficient power transmission, supporting an amperage of 3A. Its convenient right-angle mount orientation offers versatile installation options, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this indispensable Card Edge Connector.