842-045-558-102

Heilind Number:EDA842-045-558-102
Manufacturer:EDAC
Manufacturer Number:842-045-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-558-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a striking green hue. Designed for optimal performance, this connector boasts a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and copper alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Featuring 45 positions, it's perfect for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, while its robust construction allows for reliable operation in temperatures ranging from -40 to 105 degrees Celsius. Elevate your PCB connections with this essential component, a must-have in any electronic setup.