842-045-558-104

Heilind Number:EDA842-045-558-104
Manufacturer:EDAC
Manufacturer Number:842-045-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and 45 positions, it offers seamless integration on PCBs. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial applications. Elevate your connectivity experience with this essential component.