842-045-558-108

Heilind Number:EDA842-045-558-108
Manufacturer:EDAC
Manufacturer Number:842-045-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-558-108

Detailed Description

Enhance connectivity and performance in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal durability and reliability, this connector features a single row of 45 positions, perfect for board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, installation is precise and seamless. The right-angle mount orientation offers flexibility in placement, and with an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.