842-045-559-101

Heilind Number:EDA842-045-559-101
Manufacturer:EDAC
Manufacturer Number:842-045-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features UL 94V-0 Diallyl Phthalate housing material for robust durability. With a single row layout and 45 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.