842-045-559-102

Heilind Number:EDA842-045-559-102
Manufacturer:EDAC
Manufacturer Number:842-045-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 45 positions with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the Copper Alloy contact material guarantees reliable conductivity. Perfect for board-to-board connections, this right-angle mount connector operates seamlessly at temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for superior performance and durability.