842-045-559-108

Heilind Number:EDA842-045-559-108
Manufacturer:EDAC
Manufacturer Number:842-045-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-045-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-045-559-108

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row of 45 positions with a compact pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable conductivity in demanding environments. The right-angle mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your circuit board layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable and efficient power transmission. Elevate your connectivity solutions with this essential component.