842-046-500-207

Heilind Number:EDA842-046-500-207
Manufacturer:EDAC
Manufacturer Number:842-046-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-500-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in the most demanding environments. With two rows of 46 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, it guarantees seamless and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this premium connector, where innovation meets reliability.