842-046-520-101

Heilind Number:EDA842-046-520-101
Manufacturer:EDAC
Manufacturer Number:842-046-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-520-101

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it seamlessly integrates into your PCB setup. Boasting 46 positions and a straight mount orientation, it provides ample connectivity options for your devices. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Add this connector to your inventory and experience seamless board-to-board connectivity like never before.