842-046-520-108

Heilind Number:EDA842-046-520-108
Manufacturer:EDAC
Manufacturer Number:842-046-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee longevity and stability in any application. With a single row configuration, it offers seamless integration into your system. Featuring 46 positions on a .1-inch pitch, this connector enables efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.