842-046-521-101

Heilind Number:EDA842-046-521-101
Manufacturer:EDAC
Manufacturer Number:842-046-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row configuration and 46 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its compact .1 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and stable connection, meeting the highest standards for quality and performance. Elevate your connectivity solutions with this essential component.