842-046-521-102

Heilind Number:EDA842-046-521-102
Manufacturer:EDAC
Manufacturer Number:842-046-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-102

Detailed Description

Enhance your PCB connectivity with our high temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in demanding environments, this connector features a single row layout with 46 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Precisely engineered with copper alloy contacts and a .1-inch pitch, it offers secure and efficient connections. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this Straight mount orientation connector is sure to meet your needs with its impeccable quality and performance. Explore our range of PCB Connectors for more options.