842-046-521-104

Heilind Number:EDA842-046-521-104
Manufacturer:EDAC
Manufacturer Number:842-046-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector ensures easy identification on your circuit board. With an amperage rating of 3A, it offers reliable power transmission for your high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. Boasting a single row configuration with 46 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures low resistance and secure connectivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise mounting on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for seamless and dependable board-to-board connections in your electronic devices.