842-046-521-107

Heilind Number:EDA842-046-521-107
Manufacturer:EDAC
Manufacturer Number:842-046-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-107

Detailed Description

Ensure secure and reliable connections with our High Temp Card Edge Connector, ideal for demanding applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector is designed for single-row layouts with a pitch of .1 inches and a row spacing of .2 inches. With copper alloy contacts capable of handling up to 3 A of power, it offers exceptional conductivity. Boasting 46 positions, it facilitates seamless board-to-board PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility in various environments. Trust in this connector for efficient and high-performance PCB connectivity.