842-046-521-201

Heilind Number:EDA842-046-521-201
Manufacturer:EDAC
Manufacturer Number:842-046-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a crucial component for high-performance electronics. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and top-notch functionality. With a maximum amperage of 3A, it guarantees reliable power transmission in demanding applications. The two rows of Copper Alloy contacts, with a pitch of .1in and row spacing of .2in, provide seamless connectivity for up to 46 positions. Designed for straight mounting orientation, it offers ease of installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance, elevate your connectivity solutions.