842-046-521-207

Heilind Number:EDA842-046-521-207
Manufacturer:EDAC
Manufacturer Number:842-046-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in even the most demanding environments. Featuring a double-row design with 46 positions and a .1-inch pitch, it offers ample connectivity options for your application. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Trust in its 3A amperage rating and precise .2-inch row spacing for efficient power and signal transmission. Upgrade your connectivity capabilities with this essential component for seamless board-to-board connections.