842-046-521-208

Heilind Number:EDA842-046-521-208
Manufacturer:EDAC
Manufacturer Number:842-046-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of 46 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inches, it ensures seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.