842-046-521-212

Heilind Number:EDA842-046-521-212
Manufacturer:EDAC
Manufacturer Number:842-046-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of 46 positions each, it ensures secure and efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it's ideal for high-power applications. Whether you need to connect boards straight or at an angle, the mount orientation flexibility caters to your specific requirements. Elevate your PCB assembly process with this essential component.