842-046-523-101

Heilind Number:EDA842-046-523-101
Manufacturer:EDAC
Manufacturer Number:842-046-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability even in high-temperature applications. With a single row configuration and 46 positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.