842-046-523-104

Heilind Number:EDA842-046-523-104
Manufacturer:EDAC
Manufacturer Number:842-046-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-523-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row configuration and 46 positions, it offers ample connectivity for various applications. The copper alloy contact material guarantees optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches ensure secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Its straight mount orientation simplifies installation, making it perfect for board-to-board connections. Trust in our high-quality connector to deliver consistent performance and longevity. Elevate your PCB designs with this essential component.