842-046-523-212

Heilind Number:EDA842-046-523-212
Manufacturer:EDAC
Manufacturer Number:842-046-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for durability and performance, this connector boasts a 3 A amperage and features a robust UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic applications. The 46 positions ensure ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Explore our range of high-quality connectors for all your PCB connectivity needs.