842-046-524-101

Heilind Number:EDA842-046-524-101
Manufacturer:EDAC
Manufacturer Number:842-046-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-524-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for reliable performance, it boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 46 positions, it ensures seamless connectivity on your board. Crafted with copper alloy contacts, it guarantees optimal conductivity while the .1 inch pitch and .2 inch row spacing offer precise alignment. Perfect for high-temperature environments, it operates flawlessly between -40 and 105 °C. Whether you're in the realm of Products, Connectors, or PCB accessories, this connector is a must-have for seamless Board-to-Board connections.