842-046-524-208

Heilind Number:EDA842-046-524-208
Manufacturer:EDAC
Manufacturer Number:842-046-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-524-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is designed to withstand even the most demanding environments. With a 3A amperage rating and robust housing material crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior performance and safety. Its double row configuration and copper alloy contact material ensure secure and reliable connections, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Boasting 46 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our product for seamless board-to-board connectivity.