842-046-540-101

Heilind Number:EDA842-046-540-101
Manufacturer:EDAC
Manufacturer Number:842-046-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for precision and durability. Featuring a vibrant green color, this connector boasts a single row layout with 46 positions, perfect for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures consistent functionality in varying conditions. Upgrade your setup with this essential component for a seamless and efficient connection solution.