842-046-540-102

Heilind Number:EDA842-046-540-102
Manufacturer:EDAC
Manufacturer Number:842-046-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row of 46 positions, ensuring seamless board-to-board connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assemblies. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Its Copper Alloy contacts provide reliable power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs. Explore our full range of connectors for even more options to suit your project requirements.