842-046-540-108

Heilind Number:EDA842-046-540-108
Manufacturer:EDAC
Manufacturer Number:842-046-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, it features a single row with 46 positions, perfect for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity, even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless connectivity solutions.