842-046-540-201

Heilind Number:EDA842-046-540-201
Manufacturer:EDAC
Manufacturer Number:842-046-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material made of Copper Alloy and a pitch of .1 inches, it ensures secure and efficient connections. Boasting two rows and 46 positions, it offers ample space for intricate circuitry. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component.