842-046-540-203

Heilind Number:EDA842-046-540-203
Manufacturer:EDAC
Manufacturer Number:842-046-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features 46 positions across 2 rows, ensuring seamless and reliable connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for industrial applications. Elevate your connectivity solutions with this essential component.