842-046-540-204

Heilind Number:EDA842-046-540-204
Manufacturer:EDAC
Manufacturer Number:842-046-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-204

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for durable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 46 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and high-performance connectivity.