842-046-540-212

Heilind Number:EDA842-046-540-212
Manufacturer:EDAC
Manufacturer Number:842-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-540-212

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector. Engineered for high-performance applications, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of 46 positions each, this connector allows for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Choose this Straight mount orientation connector for a secure and efficient solution in your electronic assemblies.