842-046-541-101

Heilind Number:EDA842-046-541-101
Manufacturer:EDAC
Manufacturer Number:842-046-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-101

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of 46 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature settings. Choose straight mount orientation for seamless installation. Elevate your PCB connectivity with this essential component.