842-046-541-102

Heilind Number:EDA842-046-541-102
Manufacturer:EDAC
Manufacturer Number:842-046-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 3 A, it offers dependable power transmission. The single-row design with 46 positions allows for seamless integration into your setup, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, it's suitable for various board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.