842-046-541-103

Heilind Number:EDA842-046-541-103
Manufacturer:EDAC
Manufacturer Number:842-046-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both durable and fire-resistant. With a single row layout and 46 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation and high amperage capacity of 3 A make it suitable for various power and signal connections. Trust in this quality component for your board-to-board PCB connectivity needs.