842-046-541-104

Heilind Number:EDA842-046-541-104
Manufacturer:EDAC
Manufacturer Number:842-046-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105 °C. With a single row design, it offers 46 positions with a pitch of .1 in, ideal for compact PCB layouts. The straight mount orientation and green color make it easy to integrate into your system. Trust in this connector for efficient and secure connections in your electronic applications.