842-046-541-108

Heilind Number:EDA842-046-541-108
Manufacturer:EDAC
Manufacturer Number:842-046-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and a total of 46 positions, it offers optimal functionality for your PCB setups. Crafted from resilient Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for secure and efficient installation, making it an essential component for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category. Elevate your connectivity with this high-performance solution.