842-046-541-207

Heilind Number:EDA842-046-541-207
Manufacturer:EDAC
Manufacturer Number:842-046-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing material that meets UL 94V-0 standards. With a dual-row layout and 46 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Choose the straight mount orientation for easy installation on your PCB. Elevate your connectivity game with this essential component.