842-046-541-212

Heilind Number:EDA842-046-541-212
Manufacturer:EDAC
Manufacturer Number:842-046-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and functionally robust. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The copper alloy contacts, rated for 3 A, guarantee secure and efficient power transmission. With two rows and 46 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise and compact integration. Designed for straight mount orientation, it's easy to install in your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in the electronics industry. Explore optimal connectivity solutions with our High Temp Card Edge Connector.