842-046-542-101

Heilind Number:EDA842-046-542-101
Manufacturer:EDAC
Manufacturer Number:842-046-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-542-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable circuit connections in high-temperature environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 46 positions, it's perfect for seamless board-to-board PCB connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a .1 inch pitch and .2 inch row spacing, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation for secure and efficient installation. Elevate your connectivity solutions with this essential component.