842-046-542-102

Heilind Number:EDA842-046-542-102
Manufacturer:EDAC
Manufacturer Number:842-046-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-542-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With a single row design and 46 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Upgrade your setup with this essential component.