842-046-542-104

Heilind Number:EDA842-046-542-104
Manufacturer:EDAC
Manufacturer Number:842-046-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with an impressive 46 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full range of our PCB connectors for comprehensive connectivity solutions.