842-046-542-212

Heilind Number:EDA842-046-542-212
Manufacturer:EDAC
Manufacturer Number:842-046-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-542-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a vibrant green color and features two rows of 46 positions for seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it ideal for demanding industrial environments. Crafted with copper alloy contacts, it provides reliable power transmission with an amperage rating of 3A. Perfect for board-to-board applications, its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.