842-046-544-101

Heilind Number:EDA842-046-544-101
Manufacturer:EDAC
Manufacturer Number:842-046-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme operating conditions ranging from -40 to 105°C. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 46 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Whether you require straight mounting or customized options, our connector provides exceptional connectivity solutions for your applications. Explore the possibilities with this essential component for your PCB assembly needs.