842-046-555-212

Heilind Number:EDA842-046-555-212
Manufacturer:EDAC
Manufacturer Number:842-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-555-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for durability and performance in demanding environments. Featuring a vibrant green color, it stands out in any setup while offering a maximum amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With two rows and 46 positions, it provides ample connectivity options, while the copper alloy contact material guarantees high conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, making it a valuable addition to your connector lineup. Explore the full range of features and benefits this connector offers in enhancing your PCB design.