842-046-556-201

Heilind Number:EDA842-046-556-201
Manufacturer:EDAC
Manufacturer Number:842-046-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a current rating of 3A, it provides efficient power transmission for your applications. Its dual-row design with 46 positions offers ample connectivity options, while the Copper Alloy contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether for industrial or commercial use, this connector is ideal for board-to-board connections, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temperature environments. Trust in this essential component for seamless and secure PCB connectivity.